
MSP430F5172IYFFT | |
|---|---|
DigiKey Part Number | 296-39618-2-ND - Tape & Reel (TR) 296-39618-1-ND - Cut Tape (CT) 296-39618-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430F5172IYFFT |
Description | IC MCU 16BIT 32KB FLASH 40DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPUXV2 MSP430F5xx Microcontroller IC 16-Bit 25MHz 32KB (32K x 8) FLASH 40-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F5172IYFFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPUXV2 | |
Core Size | 16-Bit | |
Speed | 25MHz | |
Connectivity | I2C, IrDA, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 31 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 11x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 40-DSBGA | |
Package / Case | 40-UFBGA, DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,38000 € | 4,38 € |
| 10 | 3,33700 € | 33,37 € |
| 25 | 3,07760 € | 76,94 € |
| 100 | 2,79160 € | 279,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,65528 € | 663,82 € |
| Unit Price without VAT: | 4,38000 € |
|---|---|
| Unit Price with VAT: | 5,21220 € |

