MSP430F5151IDAR is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Texas Instruments
In Stock: 26.576
Unit Price: 4,57000 €
Datasheet
MSP430 CPUXV2 MSP430F5xx Microcontroller IC 16-Bit 25MHz 16KB (16K x 8) FLASH 38-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSP430F5151IDAR

DigiKey Part Number
296-29346-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MSP430F5151IDAR
Description
IC MCU 16BIT 16KB FLASH 38TSSOP
Customer Reference
Detailed Description
MSP430 CPUXV2 MSP430F5xx Microcontroller IC 16-Bit 25MHz 16KB (16K x 8) FLASH 38-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MSP430F5151IDAR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of I/O
29
Mfr
Program Memory Size
Series
Program Memory Type
FLASH
Packaging
Tape & Reel (TR)
RAM Size
2K x 8
Part Status
Obsolete
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
MSP430 CPUXV2
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
25MHz
Supplier Device Package
38-TSSOP
Connectivity
I2C, IrDA, SCI, SPI, UART/USART
Package / Case
38-TSSOP (0.240", 6.10mm Width)
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MSP430F5171IDARTexas Instruments26.576296-29350-1-ND4,57000 €Upgrade
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types