
MSP430F5132IRSBR | |
|---|---|
DigiKey Part Number | 296-29345-2-ND - Tape & Reel (TR) 296-29345-1-ND - Cut Tape (CT) 296-29345-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430F5132IRSBR |
Description | IC MCU 16BIT 8KB FLASH 40WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPUXV2 MSP430F5xx Microcontroller IC 16-Bit 25MHz 8KB (8K x 8) FLASH 40-WQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F5132IRSBR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 1K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters A/D 11x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor MSP430 CPUXV2 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 25MHz | Supplier Device Package 40-WQFN (5x5) |
Connectivity I2C, IrDA, SCI, SPI, UART/USART | Package / Case 40-WFQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Base Product Number |
Number of I/O 31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,89000 € | 2,89 € |
| 10 | 2,16900 € | 21,69 € |
| 25 | 1,98920 € | 49,73 € |
| 100 | 1,79100 € | 179,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,47581 € | 4.427,43 € |
| Unit Price without VAT: | 2,89000 € |
|---|---|
| Unit Price with VAT: | 3,43910 € |

