
MSP430F5131IYFFT | |
|---|---|
DigiKey Part Number | 296-MSP430F5131IYFFTTR-ND - Tape & Reel (TR) 296-MSP430F5131IYFFTCT-ND - Cut Tape (CT) 296-MSP430F5131IYFFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430F5131IYFFT |
Description | IC MCU 16BIT 8KB FLASH 40DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPUXV2 MSP430F5xx Microcontroller IC 16-Bit 25MHz 8KB (8K x 8) FLASH 40-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F5131IYFFT Models |
Category | Number of I/O 31 |
Mfr | Program Memory Size |
Series | Program Memory Type FLASH |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | RAM Size 1K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor MSP430 CPUXV2 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 25MHz | Supplier Device Package 40-DSBGA |
Connectivity I2C, IrDA, SCI, SPI, UART/USART | Package / Case 40-UFBGA, DSBGA |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,43000 € | 3,43 € |
| 10 | 2,59000 € | 25,90 € |
| 25 | 2,37920 € | 59,48 € |
| 100 | 2,14830 € | 214,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,95972 € | 489,93 € |
| Unit Price without VAT: | 3,43000 € |
|---|---|
| Unit Price with VAT: | 4,08170 € |

