
MSP430F5131IRSBR | |
|---|---|
DigiKey Part Number | 296-29343-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MSP430F5131IRSBR |
Description | IC MCU 16BIT 8KB FLASH 40WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPUXV2 MSP430F5xx Microcontroller IC 16-Bit 25MHz 8KB (8K x 8) FLASH 40-WQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F5131IRSBR Models |
Category | Number of I/O 31 |
Mfr | Program Memory Size |
Series | Program Memory Type FLASH |
Packaging Tape & Reel (TR) | RAM Size 1K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor MSP430 CPUXV2 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 25MHz | Supplier Device Package 40-WQFN (5x5) |
Connectivity I2C, IrDA, SCI, SPI, UART/USART | Package / Case 40-WFQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,66878 € | 5.006,34 € |
| Unit Price without VAT: | 1,66878 € |
|---|---|
| Unit Price with VAT: | 1,98585 € |

