MSP430 CPU16 MSP430x4xx Microcontroller IC 16-Bit 16MHz 48KB (48K x 8 + 256B) FLASH 100-LQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSP430F4784IPZR

DigiKey Part Number
296-24720-2-ND - Tape & Reel (TR)
296-24720-1-ND - Cut Tape (CT)
296-24720-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSP430F4784IPZR
Description
IC MCU 16BIT 48KB FLASH 100LQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
MSP430 CPU16 MSP430x4xx Microcontroller IC 16-Bit 16MHz 48KB (48K x 8 + 256B) FLASH 100-LQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
MSP430F4784IPZR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
MSP430 CPU16
Core Size
16-Bit
Speed
16MHz
Connectivity
I2C, IrDA, LINbus, SCI, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, LCD, POR, PWM, WDT
Number of I/O
72
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
2K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 4x16b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
100-LQFP (14x14)
Package / Case
100-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 1.181 View Now
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,82000 €6,82 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0004,63435 €4.634,35 €
Manufacturers Standard Package
Unit Price without VAT:6,82000 €
Unit Price with VAT:8,11580 €

Other Suppliers on DigiKey

1.181In Stock
Ships from Rochester Electronics, LLC