MSP430 CPU16 MSP430x4xx Microcontroller IC 16-Bit 8MHz 48KB (48K x 8 + 256B) FLASH 100-LQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSP430F4481IPZR

DigiKey Part Number
296-25607-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MSP430F4481IPZR
Description
IC MCU 16BIT 48KB FLASH 100LQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
MSP430 CPU16 MSP430x4xx Microcontroller IC 16-Bit 8MHz 48KB (48K x 8 + 256B) FLASH 100-LQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
MSP430F4481IPZR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of I/O
48
Mfr
Program Memory Size
Series
Program Memory Type
FLASH
Packaging
Tape & Reel (TR)
RAM Size
2K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
MSP430 CPU16
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
8MHz
Supplier Device Package
100-LQFP (14x14)
Connectivity
SPI, UART/USART
Package / Case
100-LQFP
Peripherals
Brown-out Detect/Reset, LCD, POR, PWM, WDT
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 26.410 View Now
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0007,85126 €7.851,26 €
Manufacturers Standard Package
Unit Price without VAT:7,85126 €
Unit Price with VAT:9,34300 €

Other Suppliers on DigiKey

26.410In Stock
Ships from Rochester Electronics, LLC