
MSP430F447IPZR | |
|---|---|
DigiKey Part Number | 296-46142-2-ND - Tape & Reel (TR) 296-46142-1-ND - Cut Tape (CT) 296-46142-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430F447IPZR |
Description | IC MCU 16BIT 32KB FLASH 100LQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430x4xx Microcontroller IC 16-Bit 8MHz 32KB (32K x 8 + 256B) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F447IPZR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 1K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters A/D 8x12b |
DigiKey Programmable Verified | Oscillator Type Internal |
Core Processor MSP430 CPU16 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 8MHz | Supplier Device Package 100-LQFP (14x14) |
Connectivity SPI, UART/USART | Package / Case 100-LQFP |
Peripherals Brown-out Detect/Reset, LCD, POR, PWM, WDT | Base Product Number |
Number of I/O 48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,59000 € | 13,59 € |
| 10 | 10,74800 € | 107,48 € |
| 25 | 10,03920 € | 250,98 € |
| 100 | 9,25980 € | 925,98 € |
| 250 | 8,88828 € | 2.222,07 € |
| 500 | 8,66440 € | 4.332,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 8,15401 € | 8.154,01 € |
| Unit Price without VAT: | 13,59000 € |
|---|---|
| Unit Price with VAT: | 16,17210 € |

