
MSP430F438IPNR | |
|---|---|
DigiKey Part Number | 296-36952-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MSP430F438IPNR |
Description | IC MCU 16BIT 48KB FLASH 80LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430x4xx Microcontroller IC 16-Bit 8MHz 48KB (48K x 8 + 256B) FLASH 80-LQFP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F438IPNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPU16 | |
Core Size | 16-Bit | |
Speed | 8MHz | |
Connectivity | SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT | |
Number of I/O | 48 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 12x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 80-LQFP (12x12) | |
Package / Case | 80-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,62300 € | 5.623,00 € |
| Unit Price without VAT: | 5,62300 € |
|---|---|
| Unit Price with VAT: | 6,69137 € |

