
MSP430F4371IPN | |
|---|---|
DigiKey Part Number | 296-32662-ND |
Manufacturer | |
Manufacturer Product Number | MSP430F4371IPN |
Description | IC MCU 16BIT 32KB FLASH 80LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430x4xx Microcontroller IC 16-Bit 8MHz 32KB (32K x 8 + 256B) FLASH 80-LQFP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F4371IPN Models |
Category | Number of I/O 48 |
Mfr | Program Memory Size |
Series | Program Memory Type FLASH |
Packaging Tray | RAM Size 1K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor MSP430 CPU16 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 8MHz | Supplier Device Package 80-LQFP (12x12) |
Connectivity SPI, UART/USART | Package / Case 80-LQFP |
Peripherals Brown-out Detect/Reset, LCD, POR, PWM, WDT | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 238 | 5,96592 € | 1.419,89 € |
| Unit Price without VAT: | 5,96592 € |
|---|---|
| Unit Price with VAT: | 7,09944 € |

