MSP430 CPU16 MSP430x4xx Microcontroller IC 16-Bit 8MHz 32KB (32K x 8 + 256B) FLASH 48-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSP430F4270IDLR

DigiKey Part Number
296-18070-2-ND - Tape & Reel (TR)
296-18070-1-ND - Cut Tape (CT)
296-18070-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSP430F4270IDLR
Description
IC MCU 16BIT 32KB FLASH 48SSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
MSP430 CPU16 MSP430x4xx Microcontroller IC 16-Bit 8MHz 32KB (32K x 8 + 256B) FLASH 48-SSOP
Datasheet
 Datasheet
EDA/CAD Models
MSP430F4270IDLR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
256 x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Part Status
Active
Data Converters
A/D 1x16b; D/A 1x12b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
MSP430 CPU16
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
8MHz
Supplier Device Package
48-SSOP
Peripherals
Brown-out Detect/Reset, LCD, POR, PWM, WDT
Package / Case
48-BSSOP (0.295", 7.50mm Width)
Number of I/O
32
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 66
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
111,10000 €11,10 €
108,72400 €87,24 €
258,12960 €203,24 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0006,56134 €6.561,34 €
Manufacturers Standard Package
Unit Price without VAT:11,10000 €
Unit Price with VAT:13,20900 €

Other Suppliers on DigiKey

190In Stock
Ships from Rochester Electronics, LLC