
MSP430F4250IDLR | |
|---|---|
DigiKey Part Number | 296-18068-2-ND - Tape & Reel (TR) 296-18068-1-ND - Cut Tape (CT) 296-18068-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430F4250IDLR |
Description | IC MCU 16BIT 16KB FLASH 48SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430x4xx Microcontroller IC 16-Bit 8MHz 16KB (16K x 8 + 256B) FLASH 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F4250IDLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPU16 | |
Core Size | 16-Bit | |
Speed | 8MHz | |
Connectivity | - | |
Peripherals | Brown-out Detect/Reset, LCD, POR, PWM, WDT | |
Number of I/O | 32 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 256 x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 1x16b; D/A 1x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-SSOP | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 € | 7,35 € |
| 10 | 5,69400 € | 56,94 € |
| 25 | 5,28080 € | 132,02 € |
| 100 | 4,82660 € | 482,66 € |
| 250 | 4,67040 € | 1.167,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,37217 € | 4.372,17 € |
| 2.000 | 4,28376 € | 8.567,52 € |
| Unit Price without VAT: | 7,35000 € |
|---|---|
| Unit Price with VAT: | 8,74650 € |

