MSP430 CPU16 MSP430x4xx Microcontroller IC 16-Bit 8MHz 8KB (8K x 8 + 256B) FLASH 64-LQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSP430F423AIPMR

DigiKey Part Number
296-24717-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MSP430F423AIPMR
Description
IC MCU 16BIT 8KB FLASH 64LQFP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
MSP430 CPU16 MSP430x4xx Microcontroller IC 16-Bit 8MHz 8KB (8K x 8 + 256B) FLASH 64-LQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
MSP430F423AIPMR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
MSP430 CPU16
Core Size
16-Bit
Speed
8MHz
Connectivity
SPI, UART/USART
Peripherals
Brown-out Detect/Reset, LCD, POR, PWM, WDT
Number of I/O
14
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
256 x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 3x16b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
64-LQFP (10x10)
Package / Case
64-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0002,66453 €2.664,53 €
Manufacturers Standard Package
Unit Price without VAT:2,66453 €
Unit Price with VAT:3,17079 €