MSP430F2619TZQW is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 185
Unit Price: 19,05000 €
Datasheet
MSP430 CPU16 MSP430F2xx Microcontroller IC 16-Bit 16MHz 120KB (120K x 8 + 256B) FLASH 113-BGA Microstar Junior (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSP430F2619TZQW

DigiKey Part Number
MSP430F2619TZQW-ND
Manufacturer
Manufacturer Product Number
MSP430F2619TZQW
Description
IC MCU 16BIT 120KB FLASH 113BGA
Customer Reference
Detailed Description
MSP430 CPU16 MSP430F2xx Microcontroller IC 16-Bit 16MHz 120KB (120K x 8 + 256B) FLASH 113-BGA Microstar Junior (7x7)
Datasheet
 Datasheet
EDA/CAD Models
MSP430F2619TZQW Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
MSP430 CPU16
Core Size
16-Bit
Speed
16MHz
Connectivity
I2C, IrDA, LINbus, SCI, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O
64
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
4K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 8x12b; D/A 2x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
113-BGA Microstar Junior (7x7)
Package / Case
113-VFBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types