MSP430 CPU16 MSP430F2xx Microcontroller IC 16-Bit 16MHz 48KB (48K x 8 + 256B) FLASH 64-LQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSP430F248TPMR

DigiKey Part Number
296-22893-2-ND - Tape & Reel (TR)
296-22893-1-ND - Cut Tape (CT)
296-22893-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSP430F248TPMR
Description
IC MCU 16BIT 48KB FLASH 64LQFP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
MSP430 CPU16 MSP430F2xx Microcontroller IC 16-Bit 16MHz 48KB (48K x 8 + 256B) FLASH 64-LQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
MSP430F248TPMR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
4K x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Part Status
Active
Data Converters
A/D 8x12b
DigiKey Programmable
Verified
Oscillator Type
Internal
Core Processor
MSP430 CPU16
Operating Temperature
-40°C ~ 105°C (TA)
Core Size
16-Bit
Mounting Type
Surface Mount
Speed
16MHz
Supplier Device Package
64-LQFP (10x10)
Connectivity
I2C, IrDA, LINbus, SCI, SPI, UART/USART
Package / Case
64-LQFP
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Base Product Number
Number of I/O
48
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 293
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,82000 €9,82 €
107,68400 €76,84 €
257,15160 €178,79 €
1006,56660 €656,66 €
2506,43672 €1.609,18 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0005,98093 €5.980,93 €
Manufacturers Standard Package
Unit Price without VAT:9,82000 €
Unit Price with VAT:11,68580 €