
MSP430F2471TRGCT | |
|---|---|
DigiKey Part Number | 296-MSP430F2471TRGTR-ND - Tape & Reel (TR) 296-MSP430F2471TRGCT-ND - Cut Tape (CT) 296-MSP430F2471TRGCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430F2471TRGCT |
Description | IC MCU 16BIT 32KB FLASH 64VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430F2xx Microcontroller IC 16-Bit 16MHz 32KB (32K x 8 + 256B) FLASH 64-VQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F2471TRGCT Models |
Category | Number of I/O 48 |
Mfr | Program Memory Size |
Series | Program Memory Type FLASH |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | RAM Size 4K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor MSP430 CPU16 | Operating Temperature -40°C ~ 105°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 16MHz | Supplier Device Package 64-VQFN (9x9) |
Connectivity I2C, IrDA, LINbus, SCI, SPI, UART/USART | Package / Case 64-VFQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 6,69128 € | 1.672,82 € |
| 500 | 6,51528 € | 3.257,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,80000 € | 10,80 € |
| 10 | 8,48000 € | 84,80 € |
| 25 | 7,90000 € | 197,50 € |
| 100 | 7,26280 € | 726,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,54000 € | 8,54 € |
| 10 | 6,66500 € | 66,65 € |
| 25 | 6,19560 € | 154,89 € |
| 100 | 5,67940 € | 567,94 € |
| Unit Price without VAT: | 8,54000 € |
|---|---|
| Unit Price with VAT: | 10,16260 € |

