
MSP430F2410TRGCR | |
|---|---|
DigiKey Part Number | 296-22930-2-ND - Tape & Reel (TR) 296-22930-1-ND - Cut Tape (CT) 296-22930-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430F2410TRGCR |
Description | IC MCU 16BIT 56KB FLASH 64VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430F2xx Microcontroller IC 16-Bit 16MHz 56KB (56K x 8 + 256B) FLASH 64-VQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F2410TRGCR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 4K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters A/D 8x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor MSP430 CPU16 | Operating Temperature -40°C ~ 105°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 16MHz | Supplier Device Package 64-VQFN (9x9) |
Connectivity I2C, IrDA, LINbus, SCI, SPI, UART/USART | Package / Case 64-VFQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
Number of I/O 48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,94000 € | 11,94 € |
| 10 | 9,40900 € | 94,09 € |
| 25 | 8,77680 € | 219,42 € |
| 100 | 8,08150 € | 808,15 € |
| 250 | 7,75012 € | 1.937,53 € |
| 500 | 7,55036 € | 3.775,18 € |
| 1.000 | 7,38600 € | 7.386,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 8,03762 € | 20.094,05 € |
| Unit Price without VAT: | 11,94000 € |
|---|---|
| Unit Price with VAT: | 14,20860 € |

