
MSP430F235TRGCR | |
|---|---|
DigiKey Part Number | 296-22928-2-ND - Tape & Reel (TR) 296-22928-1-ND - Cut Tape (CT) 296-22928-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430F235TRGCR |
Description | IC MCU 16BIT 16KB FLASH 64VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430F2xx Microcontroller IC 16-Bit 16MHz 16KB (16K x 8 + 256B) FLASH 64-VQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F235TRGCR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 2K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters A/D 8x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor MSP430 CPU16 | Operating Temperature -40°C ~ 105°C (TA) |
Core Size 16-Bit | Mounting Type Surface Mount |
Speed 16MHz | Supplier Device Package 64-VQFN (9x9) |
Connectivity I2C, IrDA, LINbus, SCI, SPI, UART/USART | Package / Case 64-VFQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
Number of I/O 48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,79000 € | 6,79 € |
| 10 | 5,25300 € | 52,53 € |
| 25 | 4,86840 € | 121,71 € |
| 100 | 4,44500 € | 444,50 € |
| 250 | 4,28852 € | 1.072,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,91583 € | 9.789,58 € |
| Unit Price without VAT: | 6,79000 € |
|---|---|
| Unit Price with VAT: | 8,08010 € |

