MSP430 CPU16 MSP430F2xx Microcontroller IC 16-Bit 16MHz 16KB (16K x 8 + 256B) FLASH 40-VQFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSP430F2350IRHAT

DigiKey Part Number
296-MSP430F2350IRHATTR-ND - Tape & Reel (TR)
296-MSP430F2350IRHATCT-ND - Cut Tape (CT)
296-MSP430F2350IRHATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSP430F2350IRHAT
Description
IC MCU 16BIT 16KB FLASH 40VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
MSP430 CPU16 MSP430F2xx Microcontroller IC 16-Bit 16MHz 16KB (16K x 8 + 256B) FLASH 40-VQFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
MSP430F2350IRHAT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
2K x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Part Status
Active
Data Converters
Slope A/D
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
MSP430 CPU16
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
16MHz
Supplier Device Package
40-VQFN (6x6)
Connectivity
I2C, IrDA, LINbus, SCI, SPI, UART/USART
Package / Case
40-VFQFN Exposed Pad
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Base Product Number
Number of I/O
32
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 511
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
18,47000 €8,47 €
106,59700 €65,97 €
256,12880 €153,22 €
1005,61410 €561,41 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2505,16228 €1.290,57 €
Manufacturers Standard Package
Unit Price without VAT:8,47000 €
Unit Price with VAT:10,07930 €