
MSP430F2274MDATEP | |
|---|---|
DigiKey Part Number | 296-25813-2-ND - Tape & Reel (TR) 296-25813-1-ND - Cut Tape (CT) 296-25813-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430F2274MDATEP |
Description | IC MCU 16BIT 32KB FLASH 38TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430F2xx Microcontroller IC 16-Bit 16MHz 32KB (32K x 8 + 256B) FLASH 38-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F2274MDATEP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPU16 | |
Core Size | 16-Bit | |
Speed | 16MHz | |
Connectivity | I2C, IrDA, LINbus, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 32 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 1K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 12x10b | |
Oscillator Type | Internal | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 38-TSSOP | |
Package / Case | 38-TSSOP (0.240", 6.10mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,25000 € | 15,25 € |
| 10 | 12,12600 € | 121,26 € |
| 25 | 11,34480 € | 283,62 € |
| 100 | 10,48620 € | 1.048,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 10,07684 € | 2.519,21 € |
| 500 | 9,83014 € | 4.915,07 € |
| 750 | 9,70664 € | 7.279,98 € |
| Unit Price without VAT: | 15,25000 € |
|---|---|
| Unit Price with VAT: | 18,14750 € |


