
MSP430F2272TRHARQ1 | |
|---|---|
DigiKey Part Number | MSP430F2272TRHARQ1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MSP430F2272TRHARQ1 |
Description | IC MCU 16BIT 32KB FLASH 40VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430F2 Microcontroller IC 16-Bit 16MHz 32KB (32K x 8 + 256B) FLASH 40-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F2272TRHARQ1 Models |
Category | Program Memory Type FLASH |
Mfr | RAM Size 1K x 8 |
Series | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Packaging Tape & Reel (TR) | Data Converters A/D 12x10b |
Part Status Active | Oscillator Type Internal |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 105°C (TA) |
Core Processor MSP430 CPU16 | Grade Automotive |
Core Size 16-Bit | Qualification AEC-Q100 |
Speed 16MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, LINbus, SCI, SPI, UART/USART | Supplier Device Package 40-VQFN (6x6) |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Package / Case 40-VFQFN Exposed Pad |
Number of I/O 32 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,00086 € | 7.502,15 € |
| Unit Price without VAT: | 3,00086 € |
|---|---|
| Unit Price with VAT: | 3,57102 € |

