
MSP430F2252IYFFT | |
|---|---|
DigiKey Part Number | MSP430F2252IYFFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MSP430F2252IYFFT |
Description | IC MCU 16BIT 16KB FLASH 49DSBGA |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430F2xx Microcontroller IC 16-Bit 16MHz 16KB (16K x 8 + 256B) FLASH 49-DSBGA (2.8x2.8) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F2252IYFFT Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 512 x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Obsolete | Data Converters A/D 12x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor MSP430 CPU16 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 16MHz | Supplier Device Package 49-DSBGA (2.8x2.8) |
Connectivity I2C, IrDA, LINbus, SCI, SPI, UART/USART | Package / Case 49-UFBGA, DSBGA |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
Number of I/O 32 |

