
MSP430F2232IRHAR | |
|---|---|
DigiKey Part Number | 296-26205-2-ND - Tape & Reel (TR) 296-26205-1-ND - Cut Tape (CT) 296-26205-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430F2232IRHAR |
Description | IC MCU 16BIT 8KB FLASH 40VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430F2xx Microcontroller IC 16-Bit 16MHz 8KB (8K x 8 + 256B) FLASH 40-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F2232IRHAR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 512 x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters A/D 12x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor MSP430 CPU16 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 16MHz | Supplier Device Package 40-VQFN (6x6) |
Connectivity I2C, IrDA, LINbus, SCI, SPI, UART/USART | Package / Case 40-VFQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
Number of I/O 32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,75000 € | 4,75 € |
| 10 | 3,62100 € | 36,21 € |
| 25 | 3,34120 € | 83,53 € |
| 100 | 3,03310 € | 303,31 € |
| 250 | 2,88612 € | 721,53 € |
| 500 | 2,87710 € | 1.438,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,64772 € | 6.619,30 € |
| Unit Price without VAT: | 4,75000 € |
|---|---|
| Unit Price with VAT: | 5,65250 € |

