
MSP430F2131TRGET | |
|---|---|
DigiKey Part Number | 296-20764-2-ND - Tape & Reel (TR) 296-20764-1-ND - Cut Tape (CT) 296-20764-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430F2131TRGET |
Description | IC MCU 16BIT 8KB FLASH 24VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430F2xx Microcontroller IC 16-Bit 16MHz 8KB (8K x 8 + 256B) FLASH 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F2131TRGET Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 256 x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters Slope A/D |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor MSP430 CPU16 | Operating Temperature -40°C ~ 105°C (TA) |
Core Size 16-Bit | Mounting Type Surface Mount |
Speed 16MHz | Supplier Device Package 24-VQFN (4x4) |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Package / Case 24-VFQFN Exposed Pad |
Number of I/O 16 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,04832 € | 512,08 € |
| Unit Price without VAT: | 2,04832 € |
|---|---|
| Unit Price with VAT: | 2,43750 € |

