
MSP430F2131IRGET | |
|---|---|
DigiKey Part Number | 296-MSP430F2131IRGETTR-ND - Tape & Reel (TR) 296-MSP430F2131IRGETCT-ND - Cut Tape (CT) 296-MSP430F2131IRGETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430F2131IRGET |
Description | IC MCU 16BIT 8KB FLASH 24VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430F2xx Microcontroller IC 16-Bit 16MHz 8KB (8K x 8 + 256B) FLASH 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F2131IRGET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPU16 | |
Core Size | 16-Bit | |
Speed | 16MHz | |
Connectivity | - | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 16 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 256 x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | Slope A/D | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 24-VQFN (4x4) | |
Package / Case | 24-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,01196 € | 502,99 € |
| 500 | 1,94666 € | 973,33 € |
| 750 | 1,91396 € | 1.435,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,38000 € | 3,38 € |
| 10 | 2,55400 € | 25,54 € |
| 25 | 2,34720 € | 58,68 € |
| 100 | 2,12030 € | 212,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,28000 € | 3,28 € |
| 10 | 2,47400 € | 24,74 € |
| 25 | 2,27280 € | 56,82 € |
| 100 | 2,05180 € | 205,18 € |
| Unit Price without VAT: | 3,28000 € |
|---|---|
| Unit Price with VAT: | 3,90320 € |

