MSP430 CPU16 MSP430F2xx Microcontroller IC 16-Bit 16MHz 8KB (8K x 8 + 256B) FLASH 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSP430F2131IPWR

DigiKey Part Number
296-18118-2-ND - Tape & Reel (TR)
296-18118-1-ND - Cut Tape (CT)
296-18118-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSP430F2131IPWR
Description
IC MCU 16BIT 8KB FLASH 20TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
MSP430 CPU16 MSP430F2xx Microcontroller IC 16-Bit 16MHz 8KB (8K x 8 + 256B) FLASH 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MSP430F2131IPWR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Verified
Core Processor
MSP430 CPU16
Core Size
16-Bit
Speed
16MHz
Connectivity
-
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
16
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
256 x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
Slope A/D
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-TSSOP
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 678
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
13,11000 €3,11 €
102,34400 €23,44 €
252,15160 €53,79 €
1001,94090 €194,09 €
2501,84032 €460,08 €
5001,77974 €889,87 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0001,68882 €3.377,64 €
Manufacturers Standard Package
Unit Price without VAT:3,11000 €
Unit Price with VAT:3,70090 €