MSP430 CPU16 MSP430F2xx Microcontroller IC 16-Bit 16MHz 4KB (4K x 8 + 256B) FLASH 28-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSP430F2122IPWR

DigiKey Part Number
296-23363-2-ND - Tape & Reel (TR)
296-23363-1-ND - Cut Tape (CT)
296-23363-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSP430F2122IPWR
Description
IC MCU 16BIT 4KB FLASH 28TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
MSP430 CPU16 MSP430F2xx Microcontroller IC 16-Bit 16MHz 4KB (4K x 8 + 256B) FLASH 28-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MSP430F2122IPWR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Verified
Core Processor
MSP430 CPU16
Core Size
16-Bit
Speed
16MHz
Connectivity
I2C, IrDA, LINbus, SCI, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
24
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
512 x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 8x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
28-TSSOP
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.538
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,95000 €3,95 €
103,00300 €30,03 €
252,76560 €69,14 €
1002,50440 €250,44 €
2502,37992 €594,98 €
5002,30486 €1.152,43 €
1.0002,24308 €2.243,08 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0002,19224 €4.384,48 €
4.0002,15041 €8.601,64 €
Manufacturers Standard Package
Unit Price without VAT:3,95000 €
Unit Price with VAT:4,70050 €

Other Suppliers on DigiKey

13.236In Stock
Ships from Rochester Electronics, LLC