
MSP430F2121TRGET | |
|---|---|
DigiKey Part Number | 296-20760-2-ND - Tape & Reel (TR) 296-20760-1-ND - Cut Tape (CT) 296-20760-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430F2121TRGET |
Description | IC MCU 16BIT 4KB FLASH 24VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430F2xx Microcontroller IC 16-Bit 16MHz 4KB (4K x 8 + 256B) FLASH 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F2121TRGET Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 256 x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters Slope A/D |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor MSP430 CPU16 | Operating Temperature -40°C ~ 105°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 16MHz | Supplier Device Package 24-VQFN (4x4) |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Package / Case 24-VFQFN Exposed Pad |
Number of I/O 16 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 € | 2,32 € |
| 10 | 1,72800 € | 17,28 € |
| 25 | 1,57960 € | 39,49 € |
| 100 | 1,41700 € | 141,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,33944 € | 334,86 € |
| 500 | 1,29264 € | 646,32 € |
| 750 | 1,26920 € | 951,90 € |
| 1.250 | 1,24324 € | 1.554,05 € |
| 1.750 | 1,22807 € | 2.149,12 € |
| 2.500 | 1,21346 € | 3.033,65 € |
| Unit Price without VAT: | 2,32000 € |
|---|---|
| Unit Price with VAT: | 2,76080 € |

