MSP430 CPU16 MSP430F2xx Microcontroller IC 16-Bit 16MHz 4KB (4K x 8 + 256B) FLASH 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSP430F2121TPWR

DigiKey Part Number
296-20759-2-ND - Tape & Reel (TR)
296-20759-1-ND - Cut Tape (CT)
296-20759-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSP430F2121TPWR
Description
IC MCU 16BIT 4KB FLASH 20TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
MSP430 CPU16 MSP430F2xx Microcontroller IC 16-Bit 16MHz 4KB (4K x 8 + 256B) FLASH 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MSP430F2121TPWR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
MSP430 CPU16
Core Size
16-Bit
Speed
16MHz
Connectivity
-
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
16
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
256 x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
Slope A/D
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-TSSOP
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,83000 €1,83 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0001,08412 €2.168,24 €
Manufacturers Standard Package
Unit Price without VAT:1,83000 €
Unit Price with VAT:2,17770 €