MSP430F2121TDGV is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: 1,57791 €
Datasheet
MSP430 CPU16 MSP430F2xx Microcontroller IC 16-Bit 16MHz 4KB (4K x 8 + 256B) FLASH 20-TVSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSP430F2121TDGV

DigiKey Part Number
MSP430F2121TDGV-ND
Manufacturer
Manufacturer Product Number
MSP430F2121TDGV
Description
IC MCU 16BIT 4KB FLASH 20TVSOP
Customer Reference
Detailed Description
MSP430 CPU16 MSP430F2xx Microcontroller IC 16-Bit 16MHz 4KB (4K x 8 + 256B) FLASH 20-TVSOP
Datasheet
 Datasheet
EDA/CAD Models
MSP430F2121TDGV Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
256 x 8
Packaging
Tube
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Part Status
Not For New Designs
Data Converters
Slope A/D
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
MSP430 CPU16
Operating Temperature
-40°C ~ 105°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
16MHz
Supplier Device Package
20-TVSOP
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Package / Case
20-TFSOP (0.173", 4.40mm Width)
Number of I/O
16
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MSP430F2121IDGVTexas Instruments0296-18112-ND1,57791 €Direct
Available To Order
Marketplace Stock: 3.030 View Now
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Tube
QuantityUnit PriceExt Price
2701,24544 €336,27 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,24544 €
Unit Price with VAT:1,48207 €

Other Suppliers on DigiKey

3.030In Stock
Ships from Rochester Electronics, LLC