
MSP430F2121IPW | |
|---|---|
DigiKey Part Number | 296-26198-5-ND |
Manufacturer | |
Manufacturer Product Number | MSP430F2121IPW |
Description | IC MCU 16BIT 4KB FLASH 20TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430F2xx Microcontroller IC 16-Bit 16MHz 4KB (4K x 8 + 256B) FLASH 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F2121IPW Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 256 x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters Slope A/D |
DigiKey Programmable Verified | Oscillator Type Internal |
Core Processor MSP430 CPU16 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 16MHz | Supplier Device Package 20-TSSOP |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of I/O 16 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 € | 2,73 € |
| 10 | 2,04500 € | 20,45 € |
| 70 | 1,72671 € | 120,87 € |
| 140 | 1,64950 € | 230,93 € |
| 280 | 1,58575 € | 444,01 € |
| 560 | 1,53336 € | 858,68 € |
| 1.050 | 1,49389 € | 1.568,58 € |
| 2.520 | 1,44933 € | 3.652,31 € |
| 5.040 | 1,42105 € | 7.162,09 € |
| Unit Price without VAT: | 2,73000 € |
|---|---|
| Unit Price with VAT: | 3,24870 € |

