


MSP430F2121IDWR | |
|---|---|
DigiKey Part Number | 296-18113-2-ND - Tape & Reel (TR) 296-18113-1-ND - Cut Tape (CT) 296-18113-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430F2121IDWR |
Description | IC MCU 16BIT 4KB FLASH 20SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430F2xx Microcontroller IC 16-Bit 16MHz 4KB (4K x 8 + 256B) FLASH 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F2121IDWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPU16 | |
Core Size | 16-Bit | |
Speed | 16MHz | |
Connectivity | - | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 16 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 256 x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | Slope A/D | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SOIC | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 10 | 1,54000 € | 15,40 € |
| 25 | 1,40640 € | 35,16 € |
| 100 | 1,25970 € | 125,97 € |
| 250 | 1,18964 € | 297,41 € |
| 500 | 1,14746 € | 573,73 € |
| 1.000 | 1,11270 € | 1.112,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,08412 € | 2.168,24 € |
| 4.000 | 1,06059 € | 4.242,36 € |
| 6.000 | 1,04880 € | 6.292,80 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,46330 € |

