Similar

MSP430F2101TRGET | |
|---|---|
DigiKey Part Number | 296-20752-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MSP430F2101TRGET |
Description | IC MCU 16BIT 1KB FLASH 24VQFN |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430F2xx Microcontroller IC 16-Bit 16MHz 1KB (1K x 8 + 256B) FLASH 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F2101TRGET Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 128 x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Obsolete | Data Converters Slope A/D |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor MSP430 CPU16 | Operating Temperature -40°C ~ 105°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 16MHz | Supplier Device Package 24-VQFN (4x4) |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Package / Case 24-VFQFN Exposed Pad |
Number of I/O 16 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSP430F2111TRGET | Texas Instruments | 200 | 296-20756-1-ND | 2,83000 € | Similar |


