


MSP430F2101TDWR | |
|---|---|
DigiKey Part Number | 296-20750-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MSP430F2101TDWR |
Description | IC MCU 16BIT 1KB FLASH 20SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430F2xx Microcontroller IC 16-Bit 16MHz 1KB (1K x 8 + 256B) FLASH 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F2101TDWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPU16 | |
Core Size | 16-Bit | |
Speed | 16MHz | |
Connectivity | - | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 16 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 128 x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | Slope A/D | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SOIC | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,90056 € | 1.801,12 € |
| Unit Price without VAT: | 0,90056 € |
|---|---|
| Unit Price with VAT: | 1,07167 € |

