
MSP430F2101TDGV | |
|---|---|
DigiKey Part Number | 296-33418-5-ND |
Manufacturer | |
Manufacturer Product Number | MSP430F2101TDGV |
Description | IC MCU 16BIT 1KB FLASH 20TVSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430F2xx Microcontroller IC 16-Bit 16MHz 1KB (1K x 8 + 256B) FLASH 20-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F2101TDGV Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 128 x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters Slope A/D |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor MSP430 CPU16 | Operating Temperature -40°C ~ 105°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 16MHz | Supplier Device Package 20-TVSOP |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Package / Case 20-TFSOP (0.173", 4.40mm Width) |
Number of I/O 16 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,22000 € | 2,22 € |
| 10 | 1,65200 € | 16,52 € |
| 90 | 1,36367 € | 122,73 € |
| 180 | 1,30394 € | 234,71 € |
| 270 | 1,27404 € | 343,99 € |
| Unit Price without VAT: | 2,22000 € |
|---|---|
| Unit Price with VAT: | 2,64180 € |

