
MSP430F2101IPWR | |
|---|---|
DigiKey Part Number | 296-18106-2-ND - Tape & Reel (TR) 296-18106-1-ND - Cut Tape (CT) 296-18106-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430F2101IPWR |
Description | IC MCU 16BIT 1KB FLASH 20TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430F2xx Microcontroller IC 16-Bit 16MHz 1KB (1K x 8 + 256B) FLASH 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F2101IPWR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 128 x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters Slope A/D |
DigiKey Programmable Verified | Oscillator Type Internal |
Core Processor MSP430 CPU16 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 16MHz | Supplier Device Package 20-TSSOP |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of I/O 16 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,90000 € | 1,90 € |
| 10 | 1,40800 € | 14,08 € |
| 25 | 1,28440 € | 32,11 € |
| 100 | 1,14770 € | 114,77 € |
| 250 | 1,08260 € | 270,65 € |
| 500 | 1,04336 € | 521,68 € |
| 1.000 | 1,01105 € | 1.011,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,94659 € | 1.893,18 € |
| Unit Price without VAT: | 1,90000 € |
|---|---|
| Unit Price with VAT: | 2,26100 € |

