MSP430 CPU16 MSP430F2xx Microcontroller IC 16-Bit 16MHz 2KB (2K x 8 + 256B) FLASH 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSP430F2013TN

DigiKey Part Number
296-19704-5-ND
Manufacturer
Manufacturer Product Number
MSP430F2013TN
Description
IC MCU 16BIT 2KB FLASH 14DIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
MSP430 CPU16 MSP430F2xx Microcontroller IC 16-Bit 16MHz 2KB (2K x 8 + 256B) FLASH 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MSP430F2013TN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
MSP430 CPU16
Core Size
16-Bit
Speed
16MHz
Connectivity
I2C, SPI
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
10
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
128 x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 10x16b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Through Hole
Supplier Device Package
14-PDIP
Package / Case
14-DIP (0.300", 7.62mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 387
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
13,73000 €3,73 €
102,82100 €28,21 €
252,59520 €64,88 €
1002,34620 €234,62 €
2502,22752 €556,88 €
5002,15598 €1.077,99 €
1.0002,09711 €2.097,11 €
2.5002,03496 €5.087,40 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,73000 €
Unit Price with VAT:4,43870 €

Other Suppliers on DigiKey

1.235In Stock
Ships from Rochester Electronics, LLC