
MSP430F2012TN | |
|---|---|
DigiKey Part Number | 296-19733-5-ND |
Manufacturer | |
Manufacturer Product Number | MSP430F2012TN |
Description | IC MCU 16BIT 2KB FLASH 14DIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430F2xx Microcontroller IC 16-Bit 16MHz 2KB (2K x 8 + 256B) FLASH 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F2012TN Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 128 x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters A/D 8x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor MSP430 CPU16 | Operating Temperature -40°C ~ 105°C (TA) |
Core Size | Mounting Type Through Hole |
Speed 16MHz | Supplier Device Package 14-PDIP |
Connectivity I2C, SPI | Package / Case 14-DIP (0.300", 7.62mm) |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
Number of I/O 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 1,56405 € | 860,23 € |
| Unit Price without VAT: | 1,56405 € |
|---|---|
| Unit Price with VAT: | 1,86122 € |

