MSP430 CPU16 MSP430F2xx Microcontroller IC 16-Bit 16MHz 2KB (2K x 8 + 256B) FLASH 16-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSP430F2011TRSAR

DigiKey Part Number
MSP430F2011TRSAR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MSP430F2011TRSAR
Description
IC MCU 16BIT 2KB FLASH 16QFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
MSP430 CPU16 MSP430F2xx Microcontroller IC 16-Bit 16MHz 2KB (2K x 8 + 256B) FLASH 16-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MSP430F2011TRSAR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
128 x 8
Packaging
Tape & Reel (TR)
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Part Status
Active
Data Converters
Slope A/D
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
MSP430 CPU16
Operating Temperature
-40°C ~ 105°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
16MHz
Supplier Device Package
16-QFN (4x4)
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Package / Case
16-VQFN Exposed Pad
Number of I/O
10
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,14786 €3.443,58 €
Manufacturers Standard Package
Unit Price without VAT:1,14786 €
Unit Price with VAT:1,36595 €