MSP430 CPU16 MSP430F2xx Microcontroller IC 16-Bit 16MHz 1KB (1K x 8 + 256B) FLASH 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSP430F2003IPW

DigiKey Part Number
296-33414-5-ND
Manufacturer
Manufacturer Product Number
MSP430F2003IPW
Description
IC MCU 16BIT 1KB FLASH 14TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
MSP430 CPU16 MSP430F2xx Microcontroller IC 16-Bit 16MHz 1KB (1K x 8 + 256B) FLASH 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MSP430F2003IPW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
128 x 8
Packaging
Tube
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Part Status
Active
Data Converters
A/D 10x16b
DigiKey Programmable
Verified
Oscillator Type
Internal
Core Processor
MSP430 CPU16
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
16MHz
Supplier Device Package
14-TSSOP
Connectivity
I2C, SPI
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Base Product Number
Number of I/O
10
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 537
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Tube
QuantityUnit PriceExt Price
13,23000 €3,23 €
102,43600 €24,36 €
902,03300 €182,97 €
1801,94950 €350,91 €
2701,90770 €515,08 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,23000 €
Unit Price with VAT:3,84370 €

Other Suppliers on DigiKey

7.345In Stock
Ships from Rochester Electronics, LLC