MSP430 CPU16 MSP430F2xx Microcontroller IC 16-Bit 16MHz 1KB (1K x 8 + 256B) FLASH 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSP430F2002IPW

DigiKey Part Number
296-26190-5-ND
Manufacturer
Manufacturer Product Number
MSP430F2002IPW
Description
IC MCU 16BIT 1KB FLASH 14TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
MSP430 CPU16 MSP430F2xx Microcontroller IC 16-Bit 16MHz 1KB (1K x 8 + 256B) FLASH 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MSP430F2002IPW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
128 x 8
Packaging
Tube
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Part Status
Active
Data Converters
A/D 8x10b
DigiKey Programmable
Verified
Oscillator Type
Internal
Core Processor
MSP430 CPU16
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
16-Bit
Mounting Type
Surface Mount
Speed
16MHz
Supplier Device Package
14-TSSOP
Connectivity
I2C, SPI
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Base Product Number
Number of I/O
10
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 23 View Now
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,31000 €2,31 €
101,72300 €17,23 €
901,42333 €128,10 €
1801,36106 €244,99 €
2701,32993 €359,08 €
5401,28424 €693,49 €
1.0801,24664 €1.346,37 €
2.5201,20959 €3.048,17 €
5.0401,18520 €5.973,41 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,31000 €
Unit Price with VAT:2,74890 €

Other Suppliers on DigiKey

23In Stock
Ships from Rochester Electronics, LLC