MSP430 CPU16 MSP430x1xx Microcontroller IC 16-Bit 8MHz 32KB (32K x 8 + 256B) FLASH 64-LQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSP430F167IPMR

DigiKey Part Number
296-31683-2-ND - Tape & Reel (TR)
296-31683-1-ND - Cut Tape (CT)
296-31683-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSP430F167IPMR
Description
IC MCU 16BIT 32KB FLASH 64LQFP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
MSP430 CPU16 MSP430x1xx Microcontroller IC 16-Bit 8MHz 32KB (32K x 8 + 256B) FLASH 64-LQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
MSP430F167IPMR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Verified
Core Processor
MSP430 CPU16
Core Size
16-Bit
Speed
8MHz
Connectivity
I2C, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O
48
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
1K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 8x12b; D/A 2x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
64-LQFP (10x10)
Package / Case
64-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.401
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
113,59000 €13,59 €
1010,76000 €107,60 €
2510,05440 €251,36 €
1009,27850 €927,85 €
2508,90860 €2.227,15 €
5008,68566 €4.342,83 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0008,50219 €8.502,19 €
Manufacturers Standard Package
Unit Price without VAT:13,59000 €
Unit Price with VAT:16,17210 €

Other Suppliers on DigiKey

7.186In Stock
Ships from Rochester Electronics, LLC