MSP430 CPU16 MSP430x1xx Microcontroller IC 16-Bit 8MHz 55KB (55K x 8 + 256B) FLASH 64-VQFN (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSP430F1612IRTDT

DigiKey Part Number
296-18103-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MSP430F1612IRTDT
Description
IC MCU 16BIT 55KB FLASH 64VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
MSP430 CPU16 MSP430x1xx Microcontroller IC 16-Bit 8MHz 55KB (55K x 8 + 256B) FLASH 64-VQFN (9x9)
Datasheet
 Datasheet
EDA/CAD Models
MSP430F1612IRTDT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
MSP430 CPU16
Core Size
16-Bit
Speed
8MHz
Connectivity
I2C, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O
48
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
5K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 8x12b; D/A 2x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
64-VQFN (9x9)
Package / Case
64-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 13.272 View Now
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
25015,66136 €3.915,34 €
Manufacturers Standard Package
Unit Price without VAT:15,66136 €
Unit Price with VAT:18,63702 €

Other Suppliers on DigiKey

13.272In Stock
Ships from Rochester Electronics, LLC