MFR Recommended

MSP430F149IRTDRG4 | |
|---|---|
DigiKey Part Number | MSP430F149IRTDRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MSP430F149IRTDRG4 |
Description | IC MCU 16BIT 60KB FLASH 64VQFN |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430x1xx Microcontroller IC 16-Bit 8MHz 60KB (60K x 8 + 256B) FLASH 64-VQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F149IRTDRG4 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 2K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Discontinued at DigiKey | Data Converters A/D 8x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor MSP430 CPU16 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 16-Bit | Mounting Type Surface Mount |
Speed 8MHz | Supplier Device Package 64-VQFN (9x9) |
Connectivity SPI, UART/USART | Package / Case 64-VFQFN Exposed Pad |
Peripherals POR, PWM, WDT | Base Product Number |
Number of I/O 48 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSP430F149IRTDR | Texas Instruments | 1.303 | MSP430F149IRTDR-ND | 8,87310 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 6,24488 € | 15.612,20 € |
| Unit Price without VAT: | 6,24488 € |
|---|---|
| Unit Price with VAT: | 7,43141 € |


