
MSP430F1481IPMR | |
|---|---|
DigiKey Part Number | 296-26183-2-ND - Tape & Reel (TR) 296-26183-1-ND - Cut Tape (CT) 296-26183-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430F1481IPMR |
Description | IC MCU 16BIT 48KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430x1xx Microcontroller IC 16-Bit 8MHz 48KB (48K x 8 + 256B) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F1481IPMR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 2K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters Slope A/D |
DigiKey Programmable Verified | Oscillator Type Internal |
Core Processor MSP430 CPU16 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 8MHz | Supplier Device Package 64-LQFP (10x10) |
Connectivity SPI, UART/USART | Package / Case 64-LQFP |
Peripherals POR, PWM, WDT | Base Product Number |
Number of I/O 48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,62000 € | 14,62 € |
| 10 | 11,59900 € | 115,99 € |
| 25 | 10,84280 € | 271,07 € |
| 100 | 10,01130 € | 1.001,13 € |
| 250 | 9,96824 € | 2.492,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 9,17966 € | 9.179,66 € |
| Unit Price without VAT: | 14,62000 € |
|---|---|
| Unit Price with VAT: | 17,39780 € |

