
MSP430F135IPMR | |
|---|---|
DigiKey Part Number | 296-26181-2-ND - Tape & Reel (TR) 296-26181-1-ND - Cut Tape (CT) 296-26181-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430F135IPMR |
Description | IC MCU 16BIT 16KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430x1xx Microcontroller IC 16-Bit 8MHz 16KB (16K x 8 + 256B) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F135IPMR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 512 x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters A/D 8x12b |
DigiKey Programmable Verified | Oscillator Type Internal |
Core Processor MSP430 CPU16 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 8MHz | Supplier Device Package 64-LQFP (10x10) |
Connectivity SPI, UART/USART | Package / Case 64-LQFP |
Peripherals POR, PWM, WDT | Base Product Number |
Number of I/O 48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,71000 € | 8,71 € |
| 10 | 6,79600 € | 67,96 € |
| 25 | 6,31600 € | 157,90 € |
| 100 | 5,78880 € | 578,88 € |
| 250 | 5,64612 € | 1.411,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,26143 € | 5.261,43 € |
| Unit Price without VAT: | 8,71000 € |
|---|---|
| Unit Price with VAT: | 10,36490 € |









