
MSP430F133IRTDT | |
|---|---|
DigiKey Part Number | 296-17141-2-ND - Tape & Reel (TR) 296-17141-1-ND - Cut Tape (CT) 296-17141-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430F133IRTDT |
Description | IC MCU 16BIT 8KB FLASH 64VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430x1xx Microcontroller IC 16-Bit 8MHz 8KB (8K x 8 + 256B) FLASH 64-VQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F133IRTDT Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 256 x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters A/D 8x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor MSP430 CPU16 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 8MHz | Supplier Device Package 64-VQFN (9x9) |
Connectivity SPI, UART/USART | Package / Case 64-VFQFN Exposed Pad |
Peripherals POR, PWM, WDT | Base Product Number |
Number of I/O 48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,90000 € | 4,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,97364 € | 993,41 € |
| Unit Price without VAT: | 4,90000 € |
|---|---|
| Unit Price with VAT: | 5,83100 € |

