
MSP430F133IPMR | |
|---|---|
DigiKey Part Number | 296-26180-2-ND - Tape & Reel (TR) 296-26180-1-ND - Cut Tape (CT) 296-26180-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430F133IPMR |
Description | IC MCU 16BIT 8KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430x1xx Microcontroller IC 16-Bit 8MHz 8KB (8K x 8 + 256B) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F133IPMR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Core Processor | MSP430 CPU16 | |
Core Size | 16-Bit | |
Speed | 8MHz | |
Connectivity | SPI, UART/USART | |
Peripherals | POR, PWM, WDT | |
Number of I/O | 48 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 256 x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 8x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,42227 € | 3.422,27 € |
| 2.000 | 3,34990 € | 6.699,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,63000 € | 5,63 € |
| 10 | 4,33100 € | 43,31 € |
| 25 | 4,00600 € | 100,15 € |
| 100 | 3,64830 € | 364,83 € |
| 250 | 3,47788 € | 869,47 € |
| 500 | 3,37516 € | 1.687,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,86000 € | 5,86 € |
| 10 | 4,50400 € | 45,04 € |
| 25 | 4,16600 € | 104,15 € |
| 100 | 3,79420 € | 379,42 € |
| 250 | 3,63416 € | 908,54 € |
| Unit Price without VAT: | 5,63000 € |
|---|---|
| Unit Price with VAT: | 6,69970 € |


