
MSP430F123IDWR | |
|---|---|
DigiKey Part Number | 296-MSP430F123IDWRTR-ND - Tape & Reel (TR) 296-MSP430F123IDWRCT-ND - Cut Tape (CT) 296-MSP430F123IDWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430F123IDWR |
Description | IC MCU 16BIT 8KB FLASH 28SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430x1xx Microcontroller IC 16-Bit 8MHz 8KB (8K x 8 + 256B) FLASH 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F123IDWR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 256 x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters Slope A/D |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor MSP430 CPU16 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 8MHz | Supplier Device Package 28-SOIC |
Connectivity SPI, UART/USART | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Peripherals POR, PWM, WDT | Base Product Number |
Number of I/O 22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,27000 € | 4,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,40516 € | 3.405,16 € |
| Unit Price without VAT: | 4,27000 € |
|---|---|
| Unit Price with VAT: | 5,08130 € |

