MSP430 CPU16 MSP430x1xx Microcontroller IC 16-Bit 8MHz 8KB (8K x 8 + 256B) FLASH 32-VQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSP430F1232IRHBT

DigiKey Part Number
296-26178-2-ND - Tape & Reel (TR)
296-26178-1-ND - Cut Tape (CT)
296-26178-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSP430F1232IRHBT
Description
IC MCU 16BIT 8KB FLASH 32VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
MSP430 CPU16 MSP430x1xx Microcontroller IC 16-Bit 8MHz 8KB (8K x 8 + 256B) FLASH 32-VQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
MSP430F1232IRHBT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
256 x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Part Status
Active
Data Converters
A/D 8x10b
DigiKey Programmable
Verified
Oscillator Type
Internal
Core Processor
MSP430 CPU16
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
8MHz
Supplier Device Package
32-VQFN (5x5)
Connectivity
SPI, UART/USART
Package / Case
32-VFQFN Exposed Pad
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Base Product Number
Number of I/O
22
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 101
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
16,79000 €6,79 €
105,25300 €52,53 €
254,86840 €121,71 €
1004,44500 €444,50 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2504,07996 €1.019,99 €
Manufacturers Standard Package
Unit Price without VAT:6,79000 €
Unit Price with VAT:8,08010 €

Other Suppliers on DigiKey

250In Stock
Ships from Rochester Electronics, LLC